Protection Relay Underspeed Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLR-120A-1101

DigiKey Part Number
3307-CLR-120A-1101-ND
Manufacturer
Manufacturer Product Number
CLR-120A-1101
Description
UNDER FREQ, 120VAC ADJ 10-100PPS
Customer Reference
Detailed Description
Protection Relay Underspeed Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
10 ~ 100PPS
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Underspeed
Operating Temperature
0°C ~ 40°C
Voltage - Supply
100 ~ 125VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,98000 €169,98 €
5134,62400 €673,12 €
10121,16200 €1.211,62 €
Unit Price without VAT:169,98000 €
Unit Price with VAT:202,27620 €