
CDB-24D-5B-.5S | |
|---|---|
DigiKey Part Number | 3307-CDB-24D-5B-.5S-ND |
Manufacturer | |
Manufacturer Product Number | CDB-24D-5B-.5S |
Description | RELAY TIME DELAY 0.5SEC 10A 120V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 0.5 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 0.05 Sec ~ 0.5 Sec |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 € | 178,48 € |
| 5 | 107,08800 € | 535,44 € |
| 10 | 96,37900 € | 963,79 € |
| Unit Price without VAT: | 178,48000 € |
|---|---|
| Unit Price with VAT: | 212,39120 € |

