
CCB-24D-2-1H | |
|---|---|
DigiKey Part Number | 3307-CCB-24D-2-1H-ND |
Manufacturer | |
Manufacturer Product Number | CCB-24D-2-1H |
Description | RELAY TIME DELAY 1HR 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 36 Sec ~ 1 Hr Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 36 Sec ~ 1 Hr |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,73000 € | 131,73 € |
| 5 | 87,20000 € | 436,00 € |
| 10 | 78,48000 € | 784,80 € |
| Unit Price without VAT: | 131,73000 € |
|---|---|
| Unit Price with VAT: | 156,75870 € |

