
ATB-24A-2 | |
|---|---|
DigiKey Part Number | 3307-ATB-24A-2-ND |
Manufacturer | |
Manufacturer Product Number | ATB-24A-2 |
Description | RELAY TIME DELAY 10A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Initiate Method Input Voltage |
Relay Type Mechanical Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 5 | 149,92200 € | 749,61 € |
| 10 | 134,93000 € | 1.349,30 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

