


EOS3FLF512-PDN64 | |
|---|---|
DigiKey Part Number | 3857-EOS3FLF512-PDN64-ND |
Manufacturer | |
Manufacturer Product Number | EOS3FLF512-PDN64 |
Description | EOS S3 ULTRA LOW POWER SENSOR & |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM M4F 2k Gates 64-BGA (3.5mm x 3.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QuickLogic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | 32-Bit ARM M4F | |
Speed | 80 MHz | |
Interface | I2C, UART, SPI, PDM, I2S, 12-bit ADC | |
Program SRAM Bytes | 512K | |
FPGA SRAM | 64kb | |
EEPROM Size | - | |
Data SRAM Bytes | 512K | |
FPGA Core Cells | 891 | |
FPGA Gates | 2k | |
FPGA Registers | 891 | |
Voltage - Supply | 1.1V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-BGA (3.5mm x 3.5mm) |



