
TFC-4080 | |
|---|---|
DigiKey Part Number | 4867-TFC-4080-ND |
Manufacturer | |
Manufacturer Product Number | TFC-4080 |
Description | UNIVERSAL COAX RATCHET COMPRESSI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF - BNC, F, RCA Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,34000 € | 66,34 € |
| 5 | 61,48600 € | 307,43 € |
| 10 | 59,50900 € | 595,09 € |
| 25 | 56,99360 € | 1.424,84 € |
| Unit Price without VAT: | 66,34000 € |
|---|---|
| Unit Price with VAT: | 78,94460 € |

