
NUB-3206 | |
|---|---|
DigiKey Part Number | 4867-NUB-3206-ND |
Manufacturer | |
Manufacturer Product Number | NUB-3206 |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,90200 € | 39,02 € |
| 25 | 3,65760 € | 91,44 € |
| 50 | 3,48280 € | 174,14 € |
| 100 | 3,31640 € | 331,64 € |
| 250 | 3,10884 € | 777,21 € |
| 500 | 2,96050 € | 1.480,25 € |
| 1.000 | 2,81929 € | 2.819,29 € |
| 2.500 | 2,64298 € | 6.607,45 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

