
NMP-8725 | |
|---|---|
DigiKey Part Number | 4867-NMP-8725-ND |
Manufacturer | |
Manufacturer Product Number | NMP-8725 |
Description | MODULAR PLUGS CAT6 RJ4 100PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Quest Technology International Inc. | Length 0.883" (22.43mm) |
Series | Color Clear |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Shielding Unshielded | Voltage Rating 250V |
Ratings Cat5e | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price (Per Bag) | Ext Price |
|---|---|---|
| 100 | 55,51250 € | 5.551,25 € |
| Unit Price without VAT: | 55,51250 € |
|---|---|
| Unit Price with VAT: | 66,05988 € |

