
NKJ-6502 | |
|---|---|
DigiKey Part Number | 4867-NKJ-6502-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-6502 |
Description | CAT6 SLIMSTYLE 90 DEGREE KEYSTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Blue | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78100 € | 37,81 € |
| 25 | 3,54400 € | 88,60 € |
| 50 | 3,37460 € | 168,73 € |
| 100 | 3,21350 € | 321,35 € |
| 250 | 3,01232 € | 753,08 € |
| 500 | 2,86858 € | 1.434,29 € |
| 1.000 | 2,73177 € | 2.731,77 € |
| 2.500 | 2,56094 € | 6.402,35 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

