
NKJ-6008 | |
|---|---|
DigiKey Part Number | 4867-NKJ-6008-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-6008 |
Description | CAT6 INLINE COUPLER RJ45 8P8C S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,60900 € | 76,09 € |
| 25 | 7,13280 € | 178,32 € |
| 50 | 6,79220 € | 339,61 € |
| 100 | 6,46800 € | 646,80 € |
| 250 | 6,06328 € | 1.515,82 € |
| 500 | 5,77412 € | 2.887,06 € |
| 1.000 | 5,49885 € | 5.498,85 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

