
NKJ-5508 | |
|---|---|
DigiKey Part Number | 4867-NKJ-5508-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-5508 |
Description | CAT5E SLIMSTYLE 90 DEGREE KEYSTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,68880 € | 67,22 € |
| 50 | 2,56020 € | 128,01 € |
| 100 | 2,43800 € | 243,80 € |
| 250 | 2,28536 € | 571,34 € |
| 500 | 2,17628 € | 1.088,14 € |
| 1.000 | 2,07246 € | 2.072,46 € |
| 2.500 | 1,94283 € | 4.857,07 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

