
NFP-1048 | |
|---|---|
DigiKey Part Number | 4867-NFP-1048-ND |
Manufacturer | |
Manufacturer Product Number | NFP-1048 |
Description | KEYSTONE WALL PLATE SINGLEGANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.508" (114.50mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.445" (11.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87524 € | 218,81 € |
| 500 | 0,83344 € | 416,72 € |
| 1.000 | 0,79366 € | 793,66 € |
| 2.500 | 0,74399 € | 1.859,98 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

