
NFP-1008 | |
|---|---|
DigiKey Part Number | 4867-NFP-1008-ND |
Manufacturer | |
Manufacturer Product Number | NFP-1008 |
Description | KEYSTONE WALL PLATE SINGLEGANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Quest Technology International Inc. | Features Mounting Hardware |
Series | For Use With/Related Products Keystone Inserts |
Packaging Bulk | Length 4.488" (114.00mm) |
Part Status Active | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.240" (6.10mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14900 € | 11,49 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 1,02500 € | 51,25 € |
| 100 | 0,97600 € | 97,60 € |
| 250 | 0,91484 € | 228,71 € |
| 500 | 0,87116 € | 435,58 € |
| 1.000 | 0,82957 € | 829,57 € |
| 2.500 | 0,77765 € | 1.944,12 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

