
FWF-25511 | |
|---|---|
DigiKey Part Number | 4867-FWF-25511-ND |
Manufacturer | |
Manufacturer Product Number | FWF-25511 |
Description | WIRE DUCT SOLID BASE ADH 50' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Adhesive 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.0' (15.24m) |
Manufacturer Quest Technology International Inc. | Width 0.255" (6.48mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Features No Mounting Holes |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,85000 € | 46,85 € |
| 10 | 39,82000 € | 398,20 € |
| 25 | 37,32800 € | 933,20 € |
| 50 | 35,54800 € | 1.777,40 € |
| 100 | 33,85300 € | 3.385,30 € |
| 250 | 31,73676 € | 7.934,19 € |
| Unit Price without VAT: | 46,85000 € |
|---|---|
| Unit Price with VAT: | 55,75150 € |

