
EPD-0926 | |
|---|---|
DigiKey Part Number | 4867-EPD-0926-ND |
Manufacturer | |
Manufacturer Product Number | EPD-0926 |
Description | THREESIDED WALL SURGE TAP 6OUTLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Direct Plug-In |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Quest Technology International Inc. | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Energy 900J |
Mounting Type Direct Plug-In | Approval Agency ETL |
Current - Max 15A | Features USB Charge Port(s) |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 5 | 16,47000 € | 82,35 € |
| 10 | 15,98700 € | 159,87 € |
| 25 | 15,37120 € | 384,28 € |
| 50 | 14,92140 € | 746,07 € |
| 100 | 14,48440 € | 1.448,44 € |
| 250 | 13,92652 € | 3.481,63 € |
| 500 | 13,51874 € | 6.759,37 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

