Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0181

DigiKey Part Number
4867-CFS-0181-ND
Manufacturer
Manufacturer Product Number
CFS-0181
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
900 MHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Material
-
Dielectric Material
Polyethylene (PE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37100 €3,71 €
250,34800 €8,70 €
500,33140 €16,57 €
1000,31540 €31,54 €
2500,29564 €73,91 €
5000,28152 €140,76 €
1.0000,26807 €268,07 €
2.5000,25128 €628,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €