BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBN-2125

DigiKey Part Number
4867-CBN-2125-ND
Manufacturer
Manufacturer Product Number
CBN-2125
Description
CONN BNC MALE 50 OHM 2PCCRIMPON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 59, 59TFE
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
202,07850 €41,57 €
401,97900 €79,16 €
601,92300 €115,38 €
1001,85490 €185,49 €
2601,73396 €450,83 €
5001,65578 €827,89 €
1.0001,57677 €1.576,77 €
2.5001,47812 €3.695,30 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €