
CBN-1114 | |
|---|---|
DigiKey Part Number | 4867-CBN-1114-ND |
Manufacturer | |
Manufacturer Product Number | CBN-1114 |
Description | CONN BNC MALE 50 OHM TWISTON RG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Twist On | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,94080 € | 48,52 € |
| 50 | 1,84800 € | 92,40 € |
| 100 | 1,75980 € | 175,98 € |
| 250 | 1,64948 € | 412,37 € |
| 500 | 1,57078 € | 785,39 € |
| 1.000 | 1,49583 € | 1.495,83 € |
| 2.500 | 1,40226 € | 3.505,65 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

