
QS1200SCM36 | |
|---|---|
DigiKey Part Number | 5403-QS1200SCM36-ND |
Manufacturer | |
Manufacturer Product Number | QS1200SCM36 |
Description | 1200V 36AMP SiC Mosfet |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A 198W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.8V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 600 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1001 pF @ 800 V | |
Power Dissipation (Max) | 198W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,81760 € | 81,76 € |
| 250 | 0,77456 € | 193,64 € |
| 500 | 0,60242 € | 301,21 € |
| Unit Price without VAT: | 0,94660 € |
|---|---|
| Unit Price with VAT: | 1,12645 € |


