
ES0319-0107 | |
|---|---|
DigiKey Part Number | 4868-ES0319-0107TB-ND |
Manufacturer | |
Manufacturer Product Number | ES0319-0107 |
Description | SHELF 7X19X1.750" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 7.000" L x 19.000" W x 1.750" H (177.80mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Quest Manufacturing Co. | Material Metal, Steel |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 7.000" L x 19.000" W x 1.750" H (177.80mm x 482.60mm x 44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 5 | 25,19200 € | 125,96 € |
| 10 | 23,54800 € | 235,48 € |
| 25 | 21,53560 € | 538,39 € |
| 50 | 20,12900 € | 1.006,45 € |
| 100 | 19,29270 € | 1.929,27 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |




