
ES0119-0121 | |
|---|---|
DigiKey Part Number | 4868-ES0119-0121-ND |
Manufacturer | |
Manufacturer Product Number | ES0119-0121 |
Description | SHELF 21X19X1.750" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 21.000" L x 19.000" W x 1.750" H (533.40mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 21.000" L x 19.000" W x 1.750" H (533.40mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,62000 € | 111,62 € |
| 5 | 95,41600 € | 477,08 € |
| 10 | 90,80400 € | 908,04 € |
| Unit Price without VAT: | 111,62000 € |
|---|---|
| Unit Price with VAT: | 132,82780 € |


