
QLUV07N3GEU2 | |
|---|---|
DigiKey Part Number | 3970-QLUV07N3GEU2TR-ND - Tape & Reel (TR) 3970-QLUV07N3GEU2CT-ND - Cut Tape (CT) 3970-QLUV07N3GEU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07N3GEU2 |
Description | 3535 PACKAGE UV LED, QUARTZ GLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 € | 23,73 € |
| 10 | 19,08700 € | 190,87 € |
| 100 | 17,38070 € | 1.738,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,24182 € | 7.620,91 € |
| Unit Price without VAT: | 23,73000 € |
|---|---|
| Unit Price with VAT: | 28,23870 € |

