
QLUV07L5GEP | |
|---|---|
DigiKey Part Number | 3970-QLUV07L5GEPTR-ND - Tape & Reel (TR) 3970-QLUV07L5GEPCT-ND - Cut Tape (CT) 3970-QLUV07L5GEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07L5GEP |
Description | 3535,UV,QUARTZ LENS,385NM,120 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 388nm (385nm ~ 390nm) 3.4V, 3.8V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 388nm (385nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V, 3.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,38900 € | 13,89 € |
| 100 | 1,06600 € | 106,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93532 € | 467,66 € |
| 1.000 | 0,88833 € | 888,33 € |
| 1.500 | 0,86425 € | 1.296,38 € |
| 2.500 | 0,83706 € | 2.092,65 € |
| 3.500 | 0,82090 € | 2.873,15 € |
| 5.000 | 0,80514 € | 4.025,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

