Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.3V, 3.6V 1.5A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07K5GEP

DigiKey Part Number
3970-QLUV07K5GEPTR-ND - Tape & Reel (TR)
3970-QLUV07K5GEPCT-ND - Cut Tape (CT)
3970-QLUV07K5GEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07K5GEP
Description
EMITTER UV 395NM 1.5A 1414
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.3V, 3.6V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm (390nm ~ 400nm)
Voltage - Forward (Vf) (Typ)
3.3V, 3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,40600 €14,06 €
1001,07950 €107,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93532 €467,66 €
1.0000,88833 €888,33 €
1.5000,86425 €1.296,38 €
2.5000,83706 €2.092,65 €
3.5000,82090 €2.873,15 €
5.0000,80514 €4.025,70 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €