
QLUV07J5GEP | |
|---|---|
DigiKey Part Number | 3970-QLUV07J5GEPTR-ND - Tape & Reel (TR) 3970-QLUV07J5GEPCT-ND - Cut Tape (CT) 3970-QLUV07J5GEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07J5GEP |
Description | 3535,UV,QUARTZ LENS,405NM,120 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.3V, 3.6V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V, 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,38900 € | 13,89 € |
| 100 | 1,06600 € | 106,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92368 € | 461,84 € |
| 1.000 | 0,87728 € | 877,28 € |
| 1.500 | 0,85351 € | 1.280,26 € |
| 2.500 | 0,82665 € | 2.066,62 € |
| 3.500 | 0,81069 € | 2.837,41 € |
| 5.000 | 0,79513 € | 3.975,65 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


