New at DigiKey
Red 625nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP38RF

DigiKey Part Number
3970-QLSP38RFTR-ND - Tape & Reel (TR)
3970-QLSP38RFCT-ND - Cut Tape (CT)
3970-QLSP38RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP38RF
Description
2214 PACKAGE LED, TOP VIEW, RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
-
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
1000,10500 €10,50 €
5000,08454 €42,27 €
1.0000,07776 €77,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06900 €207,00 €
6.0000,06452 €387,12 €
9.0000,06222 €559,98 €
15.0000,05962 €894,30 €
21.0000,05807 €1.219,47 €
30.0000,05656 €1.696,80 €
75.0000,05322 €3.991,50 €
150.0000,05115 €7.672,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €