
QLSP38BF | |
|---|---|
DigiKey Part Number | 3970-QLSP38BFTR-ND - Tape & Reel (TR) 3970-QLSP38BFCT-ND - Cut Tape (CT) 3970-QLSP38BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP38BF |
Description | 2214 PACKAGE LED, TOP VIEW, BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08970 € | 44,85 € |
| 1.000 | 0,08258 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07338 € | 220,14 € |
| 6.000 | 0,06868 € | 412,08 € |
| 9.000 | 0,06626 € | 596,34 € |
| 15.000 | 0,06353 € | 952,95 € |
| 21.000 | 0,06190 € | 1.299,90 € |
| 30.000 | 0,06031 € | 1.809,30 € |
| 75.000 | 0,05681 € | 4.260,75 € |
| 150.000 | 0,05462 € | 8.193,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

