
QLSP28RD | |
|---|---|
DigiKey Part Number | 3970-QLSP28RDTR-ND - Tape & Reel (TR) 3970-QLSP28RDCT-ND - Cut Tape (CT) 3970-QLSP28RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP28RD |
Description | PLCC4, TOP VIEW, RED, 30, 50MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11998 € | 119,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11172 € | 223,44 € |
| 4.000 | 0,10470 € | 418,80 € |
| 6.000 | 0,10110 € | 606,60 € |
| 10.000 | 0,09702 € | 970,20 € |
| 14.000 | 0,09460 € | 1.324,40 € |
| 20.000 | 0,09223 € | 1.844,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




