
QLSP27RD_B | |
|---|---|
DigiKey Part Number | 3970-QLSP27RD_BTR-ND - Tape & Reel (TR) 3970-QLSP27RD_BCT-ND - Cut Tape (CT) 3970-QLSP27RD_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP27RD_B |
Description | 3528 PACKAGE LED, PLCC2 DOME LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12804 € | 64,02 € |
| 1.000 | 0,11845 € | 118,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11028 € | 220,56 € |
| 4.000 | 0,10334 € | 413,36 € |
| 6.000 | 0,09977 € | 598,62 € |
| 10.000 | 0,09574 € | 957,40 € |
| 14.000 | 0,09334 € | 1.306,76 € |
| 20.000 | 0,09099 € | 1.819,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

