
QLSP23YG | |
|---|---|
DigiKey Part Number | 3970-QLSP23YGTR-ND - Tape & Reel (TR) 3970-QLSP23YGCT-ND - Cut Tape (CT) 3970-QLSP23YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP23YG |
Description | 0402 PKG, TOP VIEW, YELLOW GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.05mm L x 0.55mm W | |
Height (Max) | 0.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,06510 € | 32,55 € |
| 1.000 | 0,05967 € | 59,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05263 € | 157,89 € |
| 6.000 | 0,04904 € | 294,24 € |
| 9.000 | 0,04719 € | 424,71 € |
| 15.000 | 0,04509 € | 676,35 € |
| 21.000 | 0,04385 € | 920,85 € |
| 30.000 | 0,04263 € | 1.278,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

