
QLSP23Y | |
|---|---|
DigiKey Part Number | 3970-QLSP23YTR-ND - Tape & Reel (TR) 3970-QLSP23YCT-ND - Cut Tape (CT) 3970-QLSP23YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP23Y |
Description | 0402 PKG, TOP VIEW, YELLOW, 20MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 589nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.05mm L x 0.55mm W |
Lens Size 0.65mm x 0.55mm | Height (Max) 0.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,05940 € | 59,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05240 € | 157,20 € |
| 6.000 | 0,04881 € | 292,86 € |
| 9.000 | 0,04697 € | 422,73 € |
| 15.000 | 0,04489 € | 673,35 € |
| 21.000 | 0,04365 € | 916,65 € |
| 30.000 | 0,04244 € | 1.273,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


