
QLSP18RAU | |
|---|---|
DigiKey Part Number | 3970-QLSP18RAUTR-ND - Tape & Reel (TR) 3970-QLSP18RAUCT-ND - Cut Tape (CT) 3970-QLSP18RAUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP18RAU |
Description | 1616 PACKAGE LED, TOP VIEW, RED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 623nm (615nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 70lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 623nm (615nm ~ 630nm) | Supplier Device Package 1616 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.063" (1.60mm) |
Lumens/Watt @ Current - Test 91 lm/W | Thermal Resistance of Package 6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41100 € | 14,11 € |
| 100 | 1,08150 € | 108,15 € |
| 500 | 0,93644 € | 468,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88913 € | 889,13 € |
| 2.000 | 0,84906 € | 1.698,12 € |
| 3.000 | 0,82853 € | 2.485,59 € |
| 5.000 | 0,80538 € | 4.026,90 € |
| 7.000 | 0,79162 € | 5.541,34 € |
| 10.000 | 0,77820 € | 7.782,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

