LED Lighting Color - Amber 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP18PCAAU

DigiKey Part Number
3970-QLSP18PCAAUTR-ND - Tape & Reel (TR)
3970-QLSP18PCAAUCT-ND - Cut Tape (CT)
3970-QLSP18PCAAUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP18PCAAU
Description
1616 PACKAGE LED, TOP VIEW, PC A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Amber 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
100lm (Typ)
Mfr
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
1616
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3V
Height - Seated (Max)
0.063" (1.60mm)
Lumens/Watt @ Current - Test
95 lm/W
Thermal Resistance of Package
6°C/W
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,44200 €14,42 €
1001,10680 €110,68 €
5000,95902 €479,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91083 €910,83 €
2.0000,87002 €1.740,04 €
3.0000,84912 €2.547,36 €
5.0000,82553 €4.127,65 €
7.0000,81152 €5.680,64 €
10.0000,79786 €7.978,60 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €