
QLSP18BAU | |
|---|---|
DigiKey Part Number | 3970-QLSP18BAUTR-ND - Tape & Reel (TR) 3970-QLSP18BAUCT-ND - Cut Tape (CT) 3970-QLSP18BAUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP18BAU |
Description | 1616 PACKAGE LED, TOP VIEW, BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 40lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Thermal Resistance of Package | 6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,40600 € | 14,06 € |
| 100 | 1,07950 € | 107,95 € |
| 500 | 0,93532 € | 467,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88833 € | 888,33 € |
| 2.000 | 0,84853 € | 1.697,06 € |
| 3.000 | 0,82814 € | 2.484,42 € |
| 5.000 | 0,80514 € | 4.025,70 € |
| 7.000 | 0,79147 € | 5.540,29 € |
| 10.000 | 0,77815 € | 7.781,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

