
QLSP15RNG | |
|---|---|
DigiKey Part Number | 3970-QLSP15RNGTR-ND - Tape & Reel (TR) 3970-QLSP15RNGCT-ND - Cut Tape (CT) 3970-QLSP15RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP15RNG |
Description | LED GREEN/RED 4SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.15V Green, 2.15V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA Blue, 20mA Red |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 523nm Green, 632nm Red |
Configuration Independent | Package / Case 4-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 3.20mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 3.15V Green, 2.15V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,11466 € | 57,33 € |
| 1.000 | 0,10586 € | 105,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09452 € | 283,56 € |
| 6.000 | 0,08873 € | 532,38 € |
| 9.000 | 0,08575 € | 771,75 € |
| 15.000 | 0,08239 € | 1.235,85 € |
| 21.000 | 0,08039 € | 1.688,19 € |
| 30.000 | 0,07844 € | 2.353,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



