
QLSP07RUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07RUCTR-ND - Tape & Reel (TR) 3970-QLSP07RUCCT-ND - Cut Tape (CT) 3970-QLSP07RUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07RUC |
Description | LED RED 660NM 623NM 1414 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 623nm (615nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | Current - Max 700mA Deep Red, 700mA Red |
Series | Luminous Flux @ Current/Temperature 300mW Deep Red, 70lm Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60°, 90°, 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 623nm (615nm ~ 630nm) | Supplier Device Package 1414 |
Current - Test 350mA Deep Red, 350mA Red | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,48000 € | 14,80 € |
| 100 | 1,13650 € | 113,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04356 € | 260,89 € |
| 500 | 0,98554 € | 492,77 € |
| 750 | 0,95576 € | 716,82 € |
| 1.250 | 0,92214 € | 1.152,67 € |
| 1.750 | 0,90214 € | 1.578,75 € |
| 2.500 | 0,88264 € | 2.206,60 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

