
QLSP07RBUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07RBUCTR-ND - Tape & Reel (TR) 3970-QLSP07RBUCCT-ND - Cut Tape (CT) 3970-QLSP07RBUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07RBUC |
Description | LED ROYAL BLUE 455NM 1414 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Royal Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 25lm | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,14170 € | 114,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04832 € | 262,08 € |
| 500 | 0,99002 € | 495,01 € |
| 750 | 0,96011 € | 720,08 € |
| 1.250 | 0,92634 € | 1.157,92 € |
| 1.750 | 0,90625 € | 1.585,94 € |
| 2.500 | 0,88665 € | 2.216,62 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

