
QLSP07GUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07GUCTR-ND - Tape & Reel (TR) 3970-QLSP07GUCCT-ND - Cut Tape (CT) 3970-QLSP07GUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07GUC |
Description | LED GREEN 525NM 1414 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm (515nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 100lm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60°, 90°, 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 525nm (515nm ~ 535nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.087" (2.20mm) |
Lumens/Watt @ Current - Test 89 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,71600 € | 17,16 € |
| 100 | 1,32730 € | 132,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22208 € | 305,52 € |
| 500 | 1,15644 € | 578,22 € |
| 750 | 1,12277 € | 842,08 € |
| 1.250 | 1,08475 € | 1.355,94 € |
| 1.750 | 1,06214 € | 1.858,75 € |
| 2.500 | 1,04010 € | 2.600,25 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


