LED Lighting Color Horticulture Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP07DRUC

DigiKey Part Number
3970-QLSP07DRUCTR-ND - Tape & Reel (TR)
3970-QLSP07DRUCCT-ND - Cut Tape (CT)
3970-QLSP07DRUCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP07DRUC
Description
3535 PACKAGE HORTICULTURE LED, T
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting Color Horticulture Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
660nm (650nm ~ 670nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
-
Current - Max
800mA
Luminous Flux @ Current/Temperature
735mW (Typ)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.079" (2.00mm)
Thermal Resistance of Package
8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,95500 €19,55 €
1001,52190 €152,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,40460 €351,15 €
5001,33134 €665,67 €
7501,29379 €970,34 €
1.2501,25139 €1.564,24 €
1.7501,22619 €2.145,83 €
2.5001,20161 €3.004,03 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €