
QLSP07CRUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07CRUCTR-ND - Tape & Reel (TR) 3970-QLSP07CRUCCT-ND - Cut Tape (CT) 3970-QLSP07CRUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07CRUC |
Description | LED CHERRY RED 730NM 1414 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 260mW |
Series | Viewing Angle 60°, 90°, 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Wavelength 730nm (720nm ~ 740nm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.087" (2.20mm) |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,94600 € | 19,46 € |
| 100 | 1,51500 € | 151,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39824 € | 349,56 € |
| 500 | 1,32530 € | 662,65 € |
| 750 | 1,28793 € | 965,95 € |
| 1.250 | 1,24573 € | 1.557,16 € |
| 1.750 | 1,22063 € | 2.136,10 € |
| 2.500 | 1,19616 € | 2.990,40 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

