
QLSP07BUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07BUCTR-ND - Tape & Reel (TR) 3970-QLSP07BUCCT-ND - Cut Tape (CT) 3970-QLSP07BUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07BUC |
Description | LED BLUE 463NM 1414 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 463nm (450nm ~ 475nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 40lm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60°, 90°, 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 463nm (450nm ~ 475nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.087" (2.20mm) |
Lumens/Watt @ Current - Test 36 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,21300 € | 12,13 € |
| 100 | 0,92380 € | 92,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84532 € | 211,33 € |
| 500 | 0,79620 € | 398,10 € |
| 750 | 0,77101 € | 578,26 € |
| 1.250 | 0,74255 € | 928,19 € |
| 1.750 | 0,72562 € | 1.269,84 € |
| 2.500 | 0,70911 € | 1.772,78 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

