
QLSP05WCG | |
|---|---|
DigiKey Part Number | 3970-QLSP05WCGTR-ND - Tape & Reel (TR) 3970-QLSP05WCGCT-ND - Cut Tape (CT) 3970-QLSP05WCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05WCG |
Description | LED COOL WHITE 6000K 6PLCC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K (5000K ~ 7000K) 3.2V 140mA 120° 6-PLCC |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | Current - Max 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 6-PLCC |
CCT (K) 6000K (5000K ~ 7000K) | Supplier Device Package 6-PLCC |
Flux @ 25°C, Current - Test 56lm (Typ) | Size / Dimension 0.134" L x 0.130" W (3.40mm x 3.30mm) |
Current - Test 140mA | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,30390 € | 30,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25276 € | 126,38 € |
| 1.000 | 0,23597 € | 235,97 € |
| 1.500 | 0,22735 € | 341,02 € |
| 2.500 | 0,21759 € | 543,98 € |
| 3.500 | 0,21178 € | 741,23 € |
| 5.000 | 0,20611 € | 1.030,55 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

