
QLSP05WCD | |
|---|---|
DigiKey Part Number | 3970-QLSP05WCDTR-ND - Tape & Reel (TR) 3970-QLSP05WCDCT-ND - Cut Tape (CT) 3970-QLSP05WCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05WCD |
Description | LED COOL WHITE 7000K 1411 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K ~ 7000K 3.1V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | Current - Max 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K ~ 7000K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 22lm | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 60mA | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22450 € | 22,45 € |
| 500 | 0,18488 € | 92,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17184 € | 171,84 € |
| 2.000 | 0,16075 € | 321,50 € |
| 3.000 | 0,15505 € | 465,15 € |
| 5.000 | 0,14861 € | 743,05 € |
| 7.000 | 0,14477 € | 1.013,39 € |
| 10.000 | 0,14103 € | 1.410,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

