
QLSP05RD | |
|---|---|
DigiKey Part Number | 3970-QLSP05RDTR-ND - Tape & Reel (TR) 3970-QLSP05RDCT-ND - Cut Tape (CT) 3970-QLSP05RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05RD |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 618nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Grade Automotive |
Lens Transparency Clear | Qualification AEC-Q101 |
Millicandela Rating | Package / Case 1411 (3528 Metric) |
Lens Style Round with Flat Top | Supplier Device Package |
Lens Size 2.40mm Dia | Size / Dimension 3.50mm L x 2.80mm W |
Voltage - Forward (Vf) (Typ) 2.2V | Height (Max) 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,16596 € | 82,98 € |
| 1.000 | 0,15404 € | 154,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14390 € | 287,80 € |
| 4.000 | 0,13529 € | 541,16 € |
| 6.000 | 0,13087 € | 785,22 € |
| 10.000 | 0,12587 € | 1.258,70 € |
| 14.000 | 0,12290 € | 1.720,60 € |
| 20.000 | 0,12000 € | 2.400,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

