
QLSP05PCAG | |
|---|---|
DigiKey Part Number | 3970-QLSP05PCAGTR-ND - Tape & Reel (TR) 3970-QLSP05PCAGCT-ND - Cut Tape (CT) 3970-QLSP05PCAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05PCAG |
Description | LED AMBER 590NM 6PLCC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 590nm (588nm ~ 592nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (588nm ~ 592nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,26630 € | 26,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22042 € | 110,21 € |
| 1.000 | 0,20535 € | 205,35 € |
| 1.500 | 0,19761 € | 296,42 € |
| 2.500 | 0,18885 € | 472,12 € |
| 3.500 | 0,18363 € | 642,70 € |
| 5.000 | 0,17854 € | 892,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

