
QLSP05B | |
|---|---|
DigiKey Part Number | 3970-QLSP05BTR-ND - Tape & Reel (TR) 3970-QLSP05BCT-ND - Cut Tape (CT) 3970-QLSP05BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05B |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 458nm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Lens Transparency Clear | Package / Case 1411 (3528 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.50mm L x 2.80mm W |
Voltage - Forward (Vf) (Typ) 3.2V | Height (Max) 2.00mm |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,11522 € | 57,61 € |
| 1.000 | 0,10642 € | 106,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09891 € | 197,82 € |
| 4.000 | 0,09252 € | 370,08 € |
| 6.000 | 0,08924 € | 535,44 € |
| 10.000 | 0,08553 € | 855,30 € |
| 14.000 | 0,08333 € | 1.166,62 € |
| 20.000 | 0,08117 € | 1.623,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

