
QLSP04RH | |
|---|---|
DigiKey Part Number | 3970-QLSP04RHTR-ND - Tape & Reel (TR) 3970-QLSP04RHCT-ND - Cut Tape (CT) 3970-QLSP04RHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04RH |
Description | 3030 PACKAGE HORTICULTURE LED, T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 623nm (615nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 23lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
Wavelength 623nm (615nm ~ 630nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 70 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,28490 € | 28,49 € |
| 500 | 0,23642 € | 118,21 € |
| 1.000 | 0,22049 € | 220,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20695 € | 413,90 € |
| 4.000 | 0,19546 € | 781,84 € |
| 6.000 | 0,18956 € | 1.137,36 € |
| 10.000 | 0,18291 € | 1.829,10 € |
| 14.000 | 0,17895 € | 2.505,30 € |
| 20.000 | 0,17509 € | 3.501,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

