LED Lighting Color Horticulture Royal Blue 454nm (448nm ~ 460nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP04RBH

DigiKey Part Number
3970-QLSP04RBHTR-ND - Tape & Reel (TR)
3970-QLSP04RBHCT-ND - Cut Tape (CT)
3970-QLSP04RBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP04RBH
Description
3030 PACKAGE HORTICULTURE LED, T
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting Color Horticulture Royal Blue 454nm (448nm ~ 460nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
250mW (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
Wavelength
454nm (448nm ~ 460nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
3.25V
Thermal Resistance of Package
10°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24500 €2,45 €
1000,17450 €17,45 €
5000,14256 €71,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13205 €132,05 €
2.0000,12309 €246,18 €
3.0000,11849 €355,47 €
5.0000,11329 €566,45 €
7.0000,11019 €771,33 €
10.0000,10716 €1.071,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €