
QLSP04DRH | |
|---|---|
DigiKey Part Number | 3970-QLSP04DRHTR-ND - Tape & Reel (TR) 3970-QLSP04DRHCT-ND - Cut Tape (CT) 3970-QLSP04DRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04DRH |
Description | 3030 PACKAGE HORTICULTURE LED, T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 660nm (650nm ~ 670nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 135mW (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
Wavelength 660nm (650nm ~ 670nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2V | Thermal Resistance of Package 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,80420 € | 80,42 € |
| 500 | 0,68992 € | 344,96 € |
| 1.000 | 0,65260 € | 652,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62097 € | 1.241,94 € |
| 4.000 | 0,59419 € | 2.376,76 € |
| 6.000 | 0,58048 € | 3.482,88 € |
| 10.000 | 0,56501 € | 5.650,10 € |
| 14.000 | 0,55582 € | 7.781,48 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


