
QLSP04CRH | |
|---|---|
DigiKey Part Number | 3970-QLSP04CRHTR-ND - Tape & Reel (TR) 3970-QLSP04CRHCT-ND - Cut Tape (CT) 3970-QLSP04CRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04CRH |
Description | 3030 PACKAGE HORTICULTURE LED, T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 730nm (720nm ~ 740nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (720nm ~ 740nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 105mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,35500 € | 13,55 € |
| 100 | 1,03690 € | 103,69 € |
| 500 | 0,89652 € | 448,26 € |
| 1.000 | 0,85074 € | 850,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79208 € | 2.376,24 € |
| 6.000 | 0,76232 € | 4.573,92 € |
| 9.000 | 0,74708 € | 6.723,72 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

